Direct



LP3872EMP-3.3 | |
|---|---|
DigiKey Part Number | LP3872EMP-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3872EMP-3.3 |
Description | IC REG LIN 3.3V 1.5A SOT-223-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3872EMP-3.3 Models |
Category | Current - Quiescent (Iq) 5 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) | PSRR 73dB ~ 57dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3872EMP-3.3/NOPB | Texas Instruments | 970 | LP3872EMP-3.3/NOPBCT-ND | 3,58000 € | Direct |


