


LP3872EMP-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-35463-2-ND - Tape & Reel (TR) 296-35463-1-ND - Cut Tape (CT) 296-35463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3872EMP-1.8/NOPB |
Description | IC REG LIN 1.8V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3872EMP-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,31600 € | 23,16 € |
| 25 | 2,12520 € | 53,13 € |
| 100 | 1,91540 € | 191,54 € |
| 250 | 1,81548 € | 453,87 € |
| 500 | 1,79600 € | 898,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46070 € | 1.460,70 € |
| 2.000 | 1,42475 € | 2.849,50 € |
| 3.000 | 1,40674 € | 4.220,22 € |
| 5.000 | 1,38681 € | 6.934,05 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

