


LP3871ESX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3871ESX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3871ESX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP3871ESX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3871ESX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3871ESX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,81560 € | 45,39 € |
| 100 | 1,63290 € | 163,29 € |
| 250 | 1,54580 € | 386,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,49334 € | 746,67 € |
| 1.000 | 1,45015 € | 1.450,15 € |
| 1.500 | 1,42851 € | 2.142,76 € |
| 2.500 | 1,40455 € | 3.511,38 € |
| 3.500 | 1,39054 € | 4.866,89 € |
| 5.000 | 1,37708 € | 6.885,40 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

