Parametric Equivalent



LP3871EMP-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3871EMP-2.5/NOPBTR-ND - Tape & Reel (TR) LP3871EMP-2.5/NOPBCT-ND - Cut Tape (CT) LP3871EMP-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3871EMP-2.5/NOPB |
Description | IC REG LIN 2.5V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3871EMP-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,81800 € | 18,18 € |
| 25 | 1,66320 € | 41,58 € |
| 100 | 1,49290 € | 149,29 € |
| 250 | 1,41176 € | 352,94 € |
| 500 | 1,38256 € | 691,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32260 € | 1.322,60 € |
| 2.000 | 1,28947 € | 2.578,94 € |
| 3.000 | 1,27287 € | 3.818,61 € |
| 5.000 | 1,25449 € | 6.272,45 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |


