LP38693SDX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.348
Unit Price: 1,50000 €
Datasheet

Similar


onsemi
In Stock: 1.667
Unit Price: 0,99000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38693SDX-5.0

DigiKey Part Number
LP38693SDX-5.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP38693SDX-5.0
Description
IC REG LINEAR 5V 500MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38693SDX-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
PSRR
55dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.45V @ 500mA
Supplier Device Package
6-WSON (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38693SDX-5.0/NOPBTexas Instruments2.348296-37610-1-ND1,50000 €Direct
NCP606MN50T2Gonsemi1.667NCP606MN50T2GOSCT-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types