


LP38693SDX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38693SDX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP38693SDX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP38693SDX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SDX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.55V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38691QSD-3.3/NOPB | Texas Instruments | 687 | 296-41459-1-ND | 2,12000 € | Parametric Equivalent |
| LP38691SD-3.3/NOPB | Texas Instruments | 2.343 | LP38691SD-3.3/NOPBCT-ND | 1,73000 € | Parametric Equivalent |
| LP38691SDX-3.3/NOPB | Texas Instruments | 4.506 | 296-LP38691SDX-3.3/NOPBCT-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09300 € | 10,93 € |
| 25 | 0,99360 € | 24,84 € |
| 100 | 0,88440 € | 88,44 € |
| 250 | 0,83224 € | 208,06 € |
| 500 | 0,80080 € | 400,40 € |
| 1.000 | 0,79711 € | 797,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,73345 € | 3.300,53 € |
| 9.000 | 0,71950 € | 6.475,50 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


