Direct



LP38693SD-ADJ | |
|---|---|
DigiKey Part Number | LP38693SD-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP38693SD-ADJ |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SD-ADJ Models |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38693SD-ADJ/NOPB | Texas Instruments | 4.137 | LP38693SD-ADJ/NOPBCT-ND | 1,70000 € | Direct |


