


LP38693SD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP38693SD-5.0/NOPBTR-ND - Tape & Reel (TR) LP38693SD-5.0/NOPBCT-ND - Cut Tape (CT) LP38693SD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SD-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SD-5.0/NOPB Models |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.45V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38693QSD-5.0/NOPB | Texas Instruments | 332 | 296-49803-1-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30400 € | 13,04 € |
| 25 | 1,18760 € | 29,69 € |
| 100 | 1,06030 € | 106,03 € |
| 250 | 0,99944 € | 249,86 € |
| 500 | 0,96472 € | 482,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93259 € | 932,59 € |
| 2.000 | 0,90774 € | 1.815,48 € |
| 3.000 | 0,89531 € | 2.685,93 € |
| 5.000 | 0,88153 € | 4.407,65 € |
| 7.000 | 0,87348 € | 6.114,36 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


