


LP38693QSDX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-43301-2-ND - Tape & Reel (TR) 296-43301-1-ND - Cut Tape (CT) 296-43301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693QSDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693QSDX-3.3/NOPB Models |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.55V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,21440 € | 30,36 € |
| 100 | 1,08440 € | 108,44 € |
| 250 | 1,02248 € | 255,62 € |
| 500 | 0,98514 € | 492,57 € |
| 1.000 | 0,95442 € | 954,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,99472 € | 4.476,24 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

