


LP38693QSD-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-51388-2-ND - Tape & Reel (TR) 296-51388-1-ND - Cut Tape (CT) 296-51388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693QSD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693QSD-3.3/NOPB Models |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.55V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00GC0WEFJ-E2 | Rohm Semiconductor | 1.193 | BD00GC0WEFJ-E2CT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54200 € | 15,42 € |
| 25 | 1,40800 € | 35,20 € |
| 100 | 1,26040 € | 126,04 € |
| 250 | 1,19004 € | 297,51 € |
| 500 | 1,15740 € | 578,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11278 € | 1.112,78 € |
| 2.000 | 1,08406 € | 2.168,12 € |
| 3.000 | 1,06967 € | 3.209,01 € |
| 5.000 | 1,05373 € | 5.268,65 € |
| 7.000 | 1,04442 € | 7.310,94 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

