Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38693MPX-ADJ/NOPB

DigiKey Part Number
296-LP38693MPX-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LP38693MPX-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LP38693MPX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38693MPX-ADJ/NOPB
Description
IC REG LINEAR POS ADJ SOT-223-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP38693MPX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,85400 €8,54 €
250,77360 €19,34 €
1000,68560 €68,56 €
2500,64368 €160,92 €
5000,61840 €309,20 €
1.0000,59758 €597,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59787 €1.195,74 €
4.0000,58334 €2.333,36 €
6.0000,57606 €3.456,36 €
10.0000,56801 €5.680,10 €
14.0000,56330 €7.886,20 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €