


LP38693MPX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-47799-2-ND - Tape & Reel (TR) 296-47799-1-ND - Cut Tape (CT) 296-47799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693MPX-3.3/NOPB |
Description | IC REG LIN 3.3V 500MA SOT-223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38693MPX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,92040 € | 23,01 € |
| 100 | 0,81780 € | 81,78 € |
| 250 | 0,76888 € | 192,22 € |
| 500 | 0,73942 € | 369,71 € |
| 1.000 | 0,73341 € | 733,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69519 € | 1.390,38 € |
| 4.000 | 0,67874 € | 2.714,96 € |
| 6.000 | 0,67051 € | 4.023,06 € |
| 10.000 | 0,66139 € | 6.613,90 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



