Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38693MP-2.5/NOPB

DigiKey Part Number
LP38693MP-2.5/NOPBTR-ND - Tape & Reel (TR)
LP38693MP-2.5/NOPBCT-ND - Cut Tape (CT)
LP38693MP-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38693MP-2.5/NOPB
Description
IC REG LIN 2.5V 500MA SOT-223-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP38693MP-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.73V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.377
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,82797 €827,97 €
2.0000,80555 €1.611,10 €
3.0000,79432 €2.382,96 €
5.0000,78188 €3.909,40 €
7.0000,77461 €5.422,27 €
10.0000,76762 €7.676,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,16300 €11,63 €
251,05800 €26,45 €
1000,94320 €94,32 €
2500,88832 €222,08 €
5000,85522 €427,61 €
Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,19800 €11,98 €
251,09040 €27,26 €
1000,97150 €97,15 €
2500,91496 €228,74 €
5000,88086 €440,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €