


LP38692SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38692SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38692SD-ADJ/NOPBCT-ND - Cut Tape (CT) LP38692SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692SD-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38692SD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88917 € | 889,17 € |
| 2.000 | 0,86539 € | 1.730,78 € |
| 3.000 | 0,85348 € | 2.560,44 € |
| 5.000 | 0,84029 € | 4.201,45 € |
| 7.000 | 0,83258 € | 5.828,06 € |
| 10.000 | 0,82517 € | 8.251,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24400 € | 12,44 € |
| 25 | 1,13360 € | 28,34 € |
| 100 | 1,01140 € | 101,14 € |
| 250 | 0,95316 € | 238,29 € |
| 500 | 0,91806 € | 459,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,16720 € | 29,18 € |
| 100 | 1,04180 € | 104,18 € |
| 250 | 0,98172 € | 245,43 € |
| 500 | 0,94672 € | 473,36 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |











