LP38692SD-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 98
Unit Price: 1,72000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38692SD-2.5

DigiKey Part Number
LP38692SD-2.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP38692SD-2.5
Description
IC REG LINEAR 2.5V 1A 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38692SD-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
100 µA
Part Status
Obsolete
PSRR
55dB (120Hz)
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
6-WSON (3x3)
Voltage Dropout (Max)
1.3V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38692SD-2.5/NOPBTexas Instruments98LP38692SD-2.5/NOPBCT-ND1,72000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes