Direct



LP38692MP-ADJ | |
|---|---|
DigiKey Part Number | LP38692MP-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP38692MP-ADJ |
Description | IC REG LIN POS ADJ 1A SOT-223-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38692MP-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100 µA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-5 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38692MP-ADJ/NOPB | Texas Instruments | 7.715 | LP38692MP-ADJ/NOPBCT-ND | 1,88000 € | Direct |


