


LP38692MP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP38692MP-3.3/NOPBTR-ND - Tape & Reel (TR) LP38692MP-3.3/NOPBCT-ND - Cut Tape (CT) LP38692MP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692MP-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38692MP-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,50000 € | 15,00 € |
| 25 | 1,36920 € | 34,23 € |
| 100 | 1,22510 € | 122,51 € |
| 250 | 1,15644 € | 289,11 € |
| 500 | 1,12330 € | 561,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08096 € | 1.080,96 € |
| 2.000 | 1,05291 € | 2.105,82 € |
| 3.000 | 1,03887 € | 3.116,61 € |
| 5.000 | 1,02331 € | 5.116,55 € |
| 7.000 | 1,01421 € | 7.099,47 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |





