Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38691SD-5.0/NOPB

DigiKey Part Number
LP38691SD-5.0/NOPBTR-ND - Tape & Reel (TR)
LP38691SD-5.0/NOPBCT-ND - Cut Tape (CT)
LP38691SD-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38691SD-5.0/NOPB
Description
IC REG LINEAR 5V 500MA 6-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38691SD-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.388
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,29300 €12,93 €
251,17800 €29,45 €
1001,05130 €105,13 €
2500,99088 €247,72 €
5000,95594 €477,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,92448 €924,48 €
2.0000,89981 €1.799,62 €
3.0000,88745 €2.662,35 €
5.0000,87375 €4.368,75 €
7.0000,86575 €6.060,25 €
10.0000,85805 €8.580,50 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €