LP38691SD-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.193
Unit Price: 1,75000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38691SD-3.3

DigiKey Part Number
LP38691SD-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP38691SD-3.3
Description
IC REG LINEAR 3.3V 500MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38691SD-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
PSRR
55dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.55V @ 500mA
Supplier Device Package
6-WSON (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38691SD-3.3/NOPBTexas Instruments2.193LP38691SD-3.3/NOPBCT-ND1,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types