


LP38691SD-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP38691SD-1.8/NOPBTR-ND - Tape & Reel (TR) LP38691SD-1.8/NOPBCT-ND - Cut Tape (CT) LP38691SD-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691SD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691SD-1.8/NOPB Models |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38691QSD-1.8/NOPB | Texas Instruments | 668 | 296-41458-1-ND | 2,12000 € | Parametric Equivalent |
| LP38691QSDX-1.8/NOPB | Texas Instruments | 31.078 | 296-43239-2-ND | 1,30036 € | Parametric Equivalent |
| LP38691SDX-1.8/NOPB | Texas Instruments | 27.000 | LP38691SDX-1.8/NOPB-ND | 0,99438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,16640 € | 29,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88877 € | 888,77 € |
| 2.000 | 0,86506 € | 1.730,12 € |
| 3.000 | 0,85317 € | 2.559,51 € |
| 5.000 | 0,84002 € | 4.200,10 € |
| 7.000 | 0,83232 € | 5.826,24 € |
| 10.000 | 0,82493 € | 8.249,30 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

