Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP38691QSDX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38691QSDX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP38691QSDX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP38691QSDX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691QSDX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691QSDX-ADJ/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38691QSD-ADJ/NOPB | Texas Instruments | 654 | 296-49802-1-ND | 1,99000 € | Parametric Equivalent |
| LP38691SD-ADJ/NOPB | Texas Instruments | 6.892 | LP38691SD-ADJ/NOPBCT-ND | 1,75000 € | Parametric Equivalent |
| LP38691SDX-ADJ/NOPB | Texas Instruments | 0 | 296-37608-1-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,94630 € | 4.258,35 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


