


LP38691QSD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-49802-2-ND - Tape & Reel (TR) 296-49802-1-ND - Cut Tape (CT) 296-49802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691QSD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691QSD-ADJ/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (3x3) |
Voltage Dropout (Max) 0.45V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38691SD-ADJ/NOPB | Texas Instruments | 6.534 | LP38691SD-ADJ/NOPBCT-ND | 1,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47000 € | 14,70 € |
| 25 | 1,34200 € | 33,55 € |
| 100 | 1,20060 € | 120,06 € |
| 250 | 1,13312 € | 283,28 € |
| 500 | 1,09248 € | 546,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02818 € | 1.028,18 € |
| 2.000 | 1,00144 € | 2.002,88 € |
| 3.000 | 0,98805 € | 2.964,15 € |
| 5.000 | 0,97322 € | 4.866,10 € |
| 7.000 | 0,96454 € | 6.751,78 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

