


LP38691QSD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP38691QSD-5.0/NOPBTR-ND - Tape & Reel (TR) LP38691QSD-5.0/NOPBCT-ND - Cut Tape (CT) LP38691QSD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691QSD-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691QSD-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44100 € | 14,41 € |
| 25 | 1,31520 € | 32,88 € |
| 100 | 1,17630 € | 117,63 € |
| 250 | 1,11000 € | 277,50 € |
| 500 | 1,07668 € | 538,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03715 € | 1.037,15 € |
| 2.000 | 1,01008 € | 2.020,16 € |
| 3.000 | 0,99653 € | 2.989,59 € |
| 5.000 | 0,98151 € | 4.907,55 € |
| 7.000 | 0,97273 € | 6.809,11 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

