


LP38690SDX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-49800-2-ND - Tape & Reel (TR) 296-49800-1-ND - Cut Tape (CT) 296-49800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690SDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38690SDX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (3x3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP690MN33T2G | onsemi | 1.168 | NCP690MN33T2GOSCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,04800 € | 26,20 € |
| 100 | 0,93350 € | 93,35 € |
| 250 | 0,87896 € | 219,74 € |
| 500 | 0,84606 € | 423,03 € |
| 1.000 | 0,84393 € | 843,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,77557 € | 3.490,07 € |
| 9.000 | 0,76097 € | 6.848,73 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

