LP38690DT-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 972
Unit Price: 2,02000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38690DT-3.3

DigiKey Part Number
LP38690DT-3.3-ND
Manufacturer
Manufacturer Product Number
LP38690DT-3.3
Description
IC REG LINEAR 3.3V 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LP38690DT-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types