LP3856ET-1.8/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,67648 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: 9,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 156
Unit Price: 10,49000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3856ET-1.8/NOPB

DigiKey Part Number
LP3856ET-1.8/NOPB-ND
Manufacturer
Manufacturer Product Number
LP3856ET-1.8/NOPB
Description
IC REG LINEAR 1.8V 3A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LP3856ET-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
4 mA
Mfr
Current - Supply (Max)
10 mA
Packaging
Tube
PSRR
73dB ~ 57dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
7V
Package / Case
TO-220-5 Formed Leads
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
0.6V @ 3A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3876ET-1.8/NOPBTexas Instruments0296-39804-5-ND2,67648 €Direct
LT1764AET-1.8#PBFAnalog Devices Inc.100505-LT1764AET-1.8#PBF-ND9,65000 €Similar
LT1764ET-1.8#PBFAnalog Devices Inc.156LT1764ET-1.8#PBF-ND10,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes