


LP3856ESX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3856ESX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3856ESX-ADJ/NOPBCT-ND - Cut Tape (CT) LP3856ESX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3856ESX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3856ESX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 73dB ~ 57dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.23V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.6V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3856ESX-ADJ/NOPB | Rochester Electronics, LLC | 718 | 2156-LP3856ESX-ADJ/NOPB-ND | 3,04129 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,92000 € | 49,20 € |
| 25 | 4,55560 € | 113,89 € |
| 100 | 4,15560 € | 415,56 € |
| 250 | 4,03712 € | 1.009,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,73268 € | 1.366,34 € |
| 1.000 | 2,66131 € | 2.661,31 € |
| 1.500 | 2,62557 € | 3.938,36 € |
| 2.500 | 2,58597 € | 6.464,93 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

