Direct



LP3856ES-ADJ | |
|---|---|
DigiKey Part Number | LP3856ES-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LP3856ES-ADJ |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3856ES-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Obsolete | PSRR 73dB ~ 57dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.23V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.6V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3856ES-ADJ/NOPB | Texas Instruments | 0 | LP3856ES-ADJ/NOPB-ND | 8,20000 € | Direct |


