Parametric Equivalent
Parametric Equivalent



LP3855ET-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP3855ET-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3855ET-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3855ET-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tube | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 7V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.38V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3852ET-5.0/NOPB | Texas Instruments | 0 | LP3852ET-5.0/NOPB-ND | 1,81144 € | Parametric Equivalent |
| LP3852ET-5.0 | Rochester Electronics, LLC | 223 | 2156-LP3852ET-5.0-ND | 3,10220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 1,81144 € | 978,18 € |
| Unit Price without VAT: | 1,81144 € |
|---|---|
| Unit Price with VAT: | 2,15561 € |



