Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP3855ES-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3855ES-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3855ES-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3855ES-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tube | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.38V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1963A-33KTTR | Texas Instruments | 904 | 296-24758-1-ND | 3,35000 € | Similar |
| TPS7A4533KTTR | Texas Instruments | 15 | 296-23755-1-ND | 3,20000 € | Similar |
| LP3852ES-3.3/NOPB | Texas Instruments | 49 | LP3852ES-3.3/NOPB-ND | 5,69000 € | Parametric Equivalent |
| LP3852ESX-3.3/NOPB | Texas Instruments | 758 | 296-LP3852ESX-3.3/NOPBCT-ND | 3,91000 € | Parametric Equivalent |
| LP3855ESX-3.3/NOPB | Texas Instruments | 240 | LP3855ESX-3.3/NOPBCT-ND | 4,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,52700 € | 45,27 € |
| 45 | 4,01333 € | 180,60 € |
| 135 | 3,75341 € | 506,71 € |
| 270 | 3,62630 € | 979,10 € |
| 540 | 3,52163 € | 1.901,68 € |
| 1.035 | 3,44031 € | 3.560,72 € |
| 2.520 | 3,35062 € | 8.443,56 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |



