


LP3855EMP-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3855EMP-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3855EMP-ADJ/NOPBCT-ND - Cut Tape (CT) LP3855EMP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3855EMP-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A SOT223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3855EMP-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 73dB ~ 57dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.23V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Max) | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.435V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,93000 € | 39,30 € |
| 25 | 3,63000 € | 90,75 € |
| 100 | 3,30030 € | 330,03 € |
| 250 | 3,17544 € | 793,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,97041 € | 2.970,41 € |
| 2.000 | 2,90622 € | 5.812,44 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |


