


LP3855EMP-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-47964-2-ND - Tape & Reel (TR) 296-47964-1-ND - Cut Tape (CT) 296-47964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3855EMP-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3855EMP-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.44V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3852EMP-5.0/NOPB | Texas Instruments | 279 | LP3852EMP-5.0/NOPBCT-ND | 4,27000 € | Parametric Equivalent |
| LP3855EMPX-5.0/NOPB | Texas Instruments | 13.888 | LP3855EMPX-5.0/NOPB-ND | 1,52131 € | Parametric Equivalent |
| LP3852EMP-5.0/NOPB | Rochester Electronics, LLC | 2.031 | 2156-LP3852EMP-5.0/NOPB-ND | 1,52131 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,83000 € | 38,30 € |
| 25 | 3,53760 € | 88,44 € |
| 100 | 3,21490 € | 321,49 € |
| 250 | 3,06112 € | 765,28 € |
| 500 | 2,96838 € | 1.484,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,10982 € | 3.109,82 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

