


LP3853ET-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3853ET-1.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3853ET-1.8/NOPB |
Description | IC REG LINEAR 1.8V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3853ET-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 4 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tube | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 7V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.6V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 2,80093 € | 756,25 € |
| Unit Price without VAT: | 2,80093 € |
|---|---|
| Unit Price with VAT: | 3,33311 € |

