


LP3853ESX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-35449-2-ND - Tape & Reel (TR) 296-35449-1-ND - Cut Tape (CT) 296-35449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3853ESX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3853ESX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,26400 € | 52,64 € |
| 25 | 4,87960 € | 121,99 € |
| 100 | 4,45710 € | 445,71 € |
| 250 | 4,25564 € | 1.063,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,88562 € | 1.442,81 € |
| 1.000 | 2,81127 € | 2.811,27 € |
| 1.500 | 2,77403 € | 4.161,05 € |
| 2.500 | 2,73275 € | 6.831,87 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

