LP3852ESX-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 758
Unit Price: 3,94000 €
Datasheet

Similar


Microchip Technology
In Stock: 505
Unit Price: 4,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.534
Unit Price: 4,25000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3852ESX-3.3

DigiKey Part Number
LP3852ESX-3.3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3852ESX-3.3
Description
IC REG LINEAR 3.3V 1.5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3852ESX-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
3 mA
Mfr
Current - Supply (Max)
10 mA
Packaging
Tape & Reel (TR)
PSRR
73dB ~ 57dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.38V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3852ESX-3.3/NOPBTexas Instruments758296-LP3852ESX-3.3/NOPBCT-ND3,94000 €Direct
MIC29151-3.3WUMicrochip Technology505576-1108-ND4,25000 €Similar
MIC29151-3.3WU-TRMicrochip Technology1.534MIC29151-3.3WU-CT-ND4,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types