Direct
Similar
Similar



LP3852ES-3.3 | |
|---|---|
DigiKey Part Number | LP3852ES-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LP3852ES-3.3 |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3852ES-3.3 Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tube | PSRR 73dB ~ 57dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.38V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3852ES-3.3/NOPB | Texas Instruments | 49 | LP3852ES-3.3/NOPB-ND | 5,74000 € | Direct |
| MIC29151-3.3WU | Microchip Technology | 505 | 576-1108-ND | 4,25000 € | Similar |
| MIC29151-3.3WU-TR | Microchip Technology | 1.534 | MIC29151-3.3WU-CT-ND | 4,25000 € | Similar |







