Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38513SX-1.8/NOPB

DigiKey Part Number
296-LP38513SX-1.8/NOPBTR-ND - Tape & Reel (TR)
296-LP38513SX-1.8/NOPBCT-ND - Cut Tape (CT)
296-LP38513SX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38513SX-1.8/NOPB
Description
IC REG LINEAR 1.8V 3A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP38513SX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.43V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
20 mA
PSRR
73dB ~ 70dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,94000 €4,94 €
103,77700 €37,77 €
253,48680 €87,17 €
1003,16830 €316,83 €
2503,04280 €760,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,92472 €1.462,36 €
1.0002,84934 €2.849,34 €
1.5002,81160 €4.217,40 €
2.5002,76977 €6.924,42 €
Manufacturers Standard Package
Unit Price without VAT:4,94000 €
Unit Price with VAT:5,87860 €