


LP38512TJ-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38512TJ-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP38512TJ-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP38512TJ-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38512TJ-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A TO263-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LP38512TJ-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.40V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 7.5 mA | |
Current - Supply (Max) | 14 mA | |
PSRR | 73dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-5 Thin | |
Supplier Device Package | TO-263-5 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,55100 € | 25,51 € |
| 25 | 2,34480 € | 58,62 € |
| 100 | 2,11780 € | 211,78 € |
| 250 | 2,00952 € | 502,38 € |
| 500 | 1,94426 € | 972,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89057 € | 1.890,57 € |
| 2.000 | 1,84638 € | 3.692,76 € |
| 3.000 | 1,82425 € | 5.472,75 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

