Parametric Equivalent
Parametric Equivalent



LP38511TJ-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP38511TJ-1.8/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP38511TJ-1.8/NOPB |
Description | IC REG LINEAR 1.8V 800MA TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263-5 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LP38511TJ-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 13 mA | |
PSRR | 73dB ~ 70dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-5 Thin | |
Supplier Device Package | TO-263-5 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85438 € | 854,38 € |
| 2.000 | 0,83137 € | 1.662,74 € |
| 3.000 | 0,81985 € | 2.459,55 € |
| 5.000 | 0,80708 € | 4.035,40 € |
| 7.000 | 0,79962 € | 5.597,34 € |
| 10.000 | 0,79245 € | 7.924,50 € |
| Unit Price without VAT: | 0,85438 € |
|---|---|
| Unit Price with VAT: | 1,01671 € |



