
LP38502ASD-EV | |
|---|---|
DigiKey Part Number | LP38502ASD-EV-ND |
Manufacturer | |
Manufacturer Product Number | LP38502ASD-EV |
Description | EVAL BOARD FOR LP38502A |
Customer Reference | |
Detailed Description | LP38502A FlexCap 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 5.5V |
Series | Regulator Type Positive Adjustable |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part LP38502A |
Channels per IC 1 - Single | Base Product Number |
Voltage - Output 2.5V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,18000 € | 46,18 € |
| Unit Price without VAT: | 46,18000 € |
|---|---|
| Unit Price with VAT: | 54,95420 € |


