


LP38500TS-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38500TS-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38500TS-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38500TS-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tube | Current - Supply (Max) 3.5 mA |
Part Status Active | PSRR 58dB ~ 56dB (120Hz ~ 1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.37 @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,77200 € | 27,72 € |
| 45 | 2,43422 € | 109,54 € |
| 135 | 2,26378 € | 305,61 € |
| 270 | 2,18022 € | 588,66 € |
| 540 | 2,11150 € | 1.140,21 € |
| 1.035 | 2,05811 € | 2.130,14 € |
| 2.520 | 1,99921 € | 5.038,01 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

