
LP3470M5X-4.63/NOPB | |
|---|---|
DigiKey Part Number | LP3470M5X-4.63/NOPBTR-ND - Tape & Reel (TR) LP3470M5X-4.63/NOPBCT-ND - Cut Tape (CT) LP3470M5X-4.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470M5X-4.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470M5X-4.63/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Not For New Designs | Operating Temperature -20°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389001DSER | Texas Instruments | 157 | 296-48740-1-ND | 1,61000 € | Similar |
| LP3470M5-4.63 | Texas Instruments | 605 | 296-41457-1-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63000 € | 16,30 € |
| 25 | 1,48960 € | 37,24 € |
| 100 | 1,33510 € | 133,51 € |
| 250 | 1,26136 € | 315,34 € |
| 500 | 1,23012 € | 615,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13514 € | 3.405,42 € |
| 6.000 | 1,11303 € | 6.678,18 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

