LP3470M5-4.00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.663
Unit Price: 2,44000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3470M5-4.00

DigiKey Part Number
LP3470M5-4.00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3470M5-4.00
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3470M5-4.00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
1ms Minimum
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3470M5-4.00/NOPBTexas Instruments1.663LP3470M5-4.00/NOPBCT-ND2,44000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes