Parametric Equivalent

LP3470M5-2.63 | |
|---|---|
DigiKey Part Number | LP3470M5-2.63TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3470M5-2.63 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470M5-2.63 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 1ms Minimum |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3470M5-2.63/NOPB | Texas Instruments | 47.950 | LP3470M5-2.63/NOPBCT-ND | 2,42000 € | Parametric Equivalent |


