Similar
Parametric Equivalent

LP3470IM5X-2.63/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3470IM5X-2.63/NOPBTR-ND - Tape & Reel (TR) 296-LP3470IM5X-2.63/NOPBCT-ND - Cut Tape (CT) 296-LP3470IM5X-2.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5X-2.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5X-2.63/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389025DSER | Texas Instruments | 0 | 296-51974-1-ND | 1,28000 € | Similar |
| LP3470IM5-2.63/NOPB | Texas Instruments | 19.663 | LP3470IM5-2.63/NOPBCT-ND | 2,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33515 € | 4.005,45 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |



