
LP3470IM5-2.93/NOPB | |
|---|---|
DigiKey Part Number | LP3470IM5-2.93/NOPBTR-ND - Tape & Reel (TR) LP3470IM5-2.93/NOPBCT-ND - Cut Tape (CT) LP3470IM5-2.93/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5-2.93/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5-2.93/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389030DSER | Texas Instruments | 1.205 | 296-51976-1-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79200 € | 17,92 € |
| 25 | 1,63960 € | 40,99 € |
| 100 | 1,47170 € | 147,17 € |
| 250 | 1,39168 € | 347,92 € |
| 500 | 1,36276 € | 681,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30374 € | 1.303,74 € |
| 2.000 | 1,27107 € | 2.542,14 € |
| 3.000 | 1,25470 € | 3.764,10 € |
| 5.000 | 1,23658 € | 6.182,90 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

