
LP3470A365DBVR | |
|---|---|
DigiKey Part Number | 296-LP3470A365DBVRTR-ND - Tape & Reel (TR) 296-LP3470A365DBVRCT-ND - Cut Tape (CT) 296-LP3470A365DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470A365DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470A365DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.65V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,00200 € | 25,05 € |
| 100 | 0,89230 € | 89,23 € |
| 250 | 0,83988 € | 209,97 € |
| 500 | 0,80828 € | 404,14 € |
| 1.000 | 0,78229 € | 782,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77268 € | 2.318,04 € |
| 6.000 | 0,75650 € | 4.539,00 € |
| 9.000 | 0,74839 € | 6.735,51 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |






