LP311PG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.408
Unit Price: 1,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.223
Unit Price: 8,54000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 511
Unit Price: 4,34000 €
Datasheet
Comparator Differential Open-Collector, Open-Emitter 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP311PG4

DigiKey Part Number
LP311PG4-ND
Manufacturer
Manufacturer Product Number
LP311PG4
Description
IC COMPARATOR 1 DIFF 8DIP
Customer Reference
Detailed Description
Comparator Differential Open-Collector, Open-Emitter 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LP311PG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
1
Output Type
Open-Collector, Open-Emitter
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Voltage - Input Offset (Max)
7.5mV @ ±15V
Current - Input Bias (Max)
0.1µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes