Comparator Differential Open-Collector, Open-Emitter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP311DR

DigiKey Part Number
296-14608-2-ND - Tape & Reel (TR)
296-14608-1-ND - Cut Tape (CT)
296-14608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP311DR
Description
IC COMPARATOR 1 DIFF 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential Open-Collector, Open-Emitter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP311DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
1
Output Type
Open-Collector, Open-Emitter
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Voltage - Input Offset (Max)
7.5mV @ ±15V
Current - Input Bias (Max)
0.1µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84200 €8,42 €
250,76280 €19,07 €
1000,67580 €67,58 €
2500,63436 €158,59 €
5000,60938 €304,69 €
1.0000,58879 €588,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56706 €1.417,65 €
5.0000,55397 €2.769,85 €
7.5000,54742 €4.105,65 €
12.5000,54015 €6.751,88 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €

Other Suppliers on DigiKey

3.642In Stock
Ships from Rochester Electronics, LLC