
LP2998QMRE/NOPB | |
|---|---|
DigiKey Part Number | 296-37246-2-ND - Tape & Reel (TR) 296-37246-1-ND - Cut Tape (CT) 296-37246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2998QMRE/NOPB |
Description | IC REG CONV DDR 1OUT 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2998QMRE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48500 € | 14,85 € |
| 25 | 1,35560 € | 33,89 € |
| 100 | 1,21340 € | 121,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14552 € | 286,38 € |
| 500 | 1,10464 € | 552,32 € |
| 750 | 1,08415 € | 813,11 € |
| 1.250 | 1,06144 € | 1.326,80 € |
| 1.750 | 1,04818 € | 1.834,31 € |
| 2.500 | 1,03542 € | 2.588,55 € |
| 6.250 | 1,00795 € | 6.299,69 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

